
ERJ-12SF27R4U | |
|---|---|
DigiKey Part Number | P27.4ACTR-ND - Tape & Reel (TR) P27.4ACCT-ND - Cut Tape (CT) P27.4ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF27R4U |
Description | RES SMD 27.4 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF27R4U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.20400 | €2.04 |
| 25 | €0.16800 | €4.20 |
| 50 | €0.14760 | €7.38 |
| 100 | €0.13120 | €13.12 |
| 250 | €0.11492 | €28.73 |
| 500 | €0.10544 | €52.72 |
| 1,000 | €0.09794 | €97.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.08267 | €413.35 |
| 10,000 | €0.07930 | €793.00 |
| 15,000 | €0.07765 | €1,164.75 |
| 25,000 | €0.07586 | €1,896.50 |
| 35,000 | €0.07484 | €2,619.40 |
| 50,000 | €0.07387 | €3,693.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |