249 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF2490U

DigiKey Part Number
P249ACTR-ND - Tape & Reel (TR)
P249ACCT-ND - Cut Tape (CT)
P249ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF2490U
Description
RES SMD 249 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
249 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF2490U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,846
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.19000€1.90
25€0.15680€3.92
50€0.13720€6.86
100€0.12180€12.18
250€0.10624€26.56
500€0.09724€48.62
1,000€0.09013€90.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.07575€378.75
10,000€0.07255€725.50
15,000€0.07098€1,064.70
25,000€0.06929€1,732.25
35,000€0.06832€2,391.20
50,000€0.06740€3,370.00
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480