
ERA-8ARW432V | |
|---|---|
DigiKey Part Number | P4.3KCTTR-ND - Tape & Reel (TR) P4.3KCTCT-ND - Cut Tape (CT) P4.3KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW432V |
Description | RES SMD 4.3K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW432V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.81300 | €8.13 |
| 25 | €0.75440 | €18.86 |
| 50 | €0.71380 | €35.69 |
| 100 | €0.67620 | €67.62 |
| 250 | €0.63160 | €157.90 |
| 500 | €0.60174 | €300.87 |
| 1,000 | €0.57633 | €576.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.54012 | €2,700.60 |
| 10,000 | €0.52185 | €5,218.50 |
| 15,000 | €0.51225 | €7,683.75 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.19560 |