
ERA-8ARB9532V | |
|---|---|
DigiKey Part Number | P18736TR-ND - Tape & Reel (TR) P18736CT-ND - Cut Tape (CT) P18736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB9532V |
Description | RES SMD 95.3K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB9532V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.57700 | €5.77 |
| 25 | €0.53440 | €13.36 |
| 50 | €0.50520 | €25.26 |
| 100 | €0.47820 | €47.82 |
| 250 | €0.44616 | €111.54 |
| 500 | €0.42456 | €212.28 |
| 1,000 | €0.40522 | €405.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.39397 | €1,969.85 |
| 10,000 | €0.38019 | €3,801.90 |
| 15,000 | €0.37293 | €5,593.95 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.85400 |