
ERA-8ARB4992V | |
|---|---|
DigiKey Part Number | P18684TR-ND - Tape & Reel (TR) P18684CT-ND - Cut Tape (CT) P18684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB4992V |
Description | RES SMD 49.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB4992V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.65700 | €6.57 |
| 25 | €0.60920 | €15.23 |
| 50 | €0.57600 | €28.80 |
| 100 | €0.54520 | €54.52 |
| 250 | €0.50860 | €127.15 |
| 500 | €0.48402 | €242.01 |
| 1,000 | €0.46195 | €461.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.41975 | €2,098.75 |
| 10,000 | €0.40506 | €4,050.60 |
| 15,000 | €0.39733 | €5,959.95 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.96380 |