
ERA-8ARB4991V | |
|---|---|
DigiKey Part Number | P18683TR-ND - Tape & Reel (TR) P18683CT-ND - Cut Tape (CT) P18683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB4991V |
Description | RES SMD 4.99K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB4991V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.76700 | €7.67 |
| 25 | €0.71080 | €17.77 |
| 50 | €0.67240 | €33.62 |
| 100 | €0.63660 | €63.66 |
| 250 | €0.59416 | €148.54 |
| 500 | €0.56570 | €282.85 |
| 1,000 | €0.54022 | €540.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.49156 | €2,457.80 |
| 10,000 | €0.47465 | €4,746.50 |
| 15,000 | €0.46575 | €6,986.25 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.12240 |