
ERA-8ARB2372V | |
|---|---|
DigiKey Part Number | P18622TR-ND - Tape & Reel (TR) P18622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB2372V |
Description | RES SMD 23.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB2372V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.71900 | €7.19 |
| 25 | €0.66760 | €16.69 |
| 50 | €0.63100 | €31.55 |
| 100 | €0.59740 | €59.74 |
| 250 | €0.55772 | €139.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.49156 | €2,457.80 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.06140 |