6.65 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB6651V

DigiKey Part Number
10-ERA-8AEB6651VTR-ND - Tape & Reel (TR)
10-ERA-8AEB6651VCT-ND - Cut Tape (CT)
10-ERA-8AEB6651VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB6651V
Description
RES SMD 6.65K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB6651V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.19300€1.93
25€0.17920€4.48
50€0.16920€8.46
100€0.15980€15.98
250€0.14852€37.13
500€0.14086€70.43
1,000€0.13389€133.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.12036€601.80
10,000€0.11559€1,155.90
15,000€0.11306€1,695.90
25,000€0.11014€2,753.50
35,000€0.10836€3,792.60
50,000€0.10661€5,330.50
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28060