
ERA-8AEB5622V | |
|---|---|
DigiKey Part Number | 10-ERA-8AEB5622VTR-ND - Tape & Reel (TR) 10-ERA-8AEB5622VCT-ND - Cut Tape (CT) 10-ERA-8AEB5622VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB5622V |
Description | RES SMD 56.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB5622V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19300 | €1.93 |
| 25 | €0.17920 | €4.48 |
| 50 | €0.16920 | €8.46 |
| 100 | €0.15980 | €15.98 |
| 250 | €0.14852 | €37.13 |
| 500 | €0.14086 | €70.43 |
| 1,000 | €0.13389 | €133.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.12036 | €601.80 |
| 10,000 | €0.11559 | €1,155.90 |
| 15,000 | €0.11306 | €1,695.90 |
| 25,000 | €0.11014 | €2,753.50 |
| 35,000 | €0.10836 | €3,792.60 |
| 50,000 | €0.10661 | €5,330.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |