
ERA-8AEB1473V | |
|---|---|
DigiKey Part Number | P147KBCTR-ND - Tape & Reel (TR) P147KBCCT-ND - Cut Tape (CT) P147KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1473V |
Description | RES SMD 147K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1473V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17000 | €1.70 |
| 25 | €0.15680 | €3.92 |
| 50 | €0.14840 | €7.42 |
| 100 | €0.14020 | €14.02 |
| 250 | €0.13028 | €32.57 |
| 500 | €0.12356 | €61.78 |
| 1,000 | €0.11745 | €117.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.11297 | €564.85 |
| 10,000 | €0.10849 | €1,084.90 |
| 15,000 | €0.10612 | €1,591.80 |
| 25,000 | €0.10337 | €2,584.25 |
| 35,000 | €0.10171 | €3,559.85 |
| 50,000 | €0.10078 | €5,039.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |