
ERA-6ARB152V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARB152VTR-ND - Tape & Reel (TR) 10-ERA-6ARB152VCT-ND - Cut Tape (CT) 10-ERA-6ARB152VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB152V |
Description | RES SMD 1.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB152V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.32500 | €3.25 |
| 25 | €0.30160 | €7.54 |
| 50 | €0.28480 | €14.24 |
| 100 | €0.26920 | €26.92 |
| 250 | €0.25060 | €62.65 |
| 500 | €0.23798 | €118.99 |
| 1,000 | €0.22661 | €226.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.20464 | €1,023.20 |
| 10,000 | €0.19694 | €1,969.40 |
| 15,000 | €0.19287 | €2,893.05 |
| 25,000 | €0.18818 | €4,704.50 |
| 35,000 | €0.18534 | €6,486.90 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47580 |