Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

ERA-6AEB6813V | |
|---|---|
DigiKey Part Number | P681KDATR-ND - Tape & Reel (TR) P681KDACT-ND - Cut Tape (CT) P681KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB6813V |
Description | RES SMD 681K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB6813V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.04920 | €1.23 |
| 50 | €0.04640 | €2.32 |
| 100 | €0.04390 | €4.39 |
| 250 | €0.04068 | €10.17 |
| 500 | €0.03850 | €19.25 |
| 1,000 | €0.03648 | €36.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03477 | €173.85 |
| 10,000 | €0.03324 | €332.40 |
| 15,000 | €0.03243 | €486.45 |
| 25,000 | €0.03148 | €787.00 |
| 35,000 | €0.03091 | €1,081.85 |
| 50,000 | €0.03034 | €1,517.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |







