
ERA-6AEB6650V | |
|---|---|
DigiKey Part Number | P665DATR-ND - Tape & Reel (TR) P665DACT-ND - Cut Tape (CT) P665DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB6650V |
Description | RES SMD 665 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB6650V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.05600 | €1.40 |
| 50 | €0.05300 | €2.65 |
| 100 | €0.05000 | €5.00 |
| 250 | €0.04640 | €11.60 |
| 500 | €0.04390 | €21.95 |
| 1,000 | €0.04159 | €41.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03705 | €185.25 |
| 10,000 | €0.03542 | €354.20 |
| 15,000 | €0.03455 | €518.25 |
| 25,000 | €0.03354 | €838.50 |
| 35,000 | €0.03293 | €1,152.55 |
| 50,000 | €0.03232 | €1,616.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |