
ERA-3ARW623V | |
|---|---|
DigiKey Part Number | P62KBETR-ND - Tape & Reel (TR) P62KBECT-ND - Cut Tape (CT) P62KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW623V |
Description | RES SMD 62K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW623V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.31700 | €3.17 |
| 25 | €0.29360 | €7.34 |
| 50 | €0.27760 | €13.88 |
| 100 | €0.26250 | €26.25 |
| 250 | €0.24440 | €61.10 |
| 500 | €0.23214 | €116.07 |
| 1,000 | €0.22111 | €221.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.21382 | €1,069.10 |
| 10,000 | €0.20585 | €2,058.50 |
| 15,000 | €0.20165 | €3,024.75 |
| 25,000 | €0.19679 | €4,919.75 |
| 35,000 | €0.19385 | €6,784.75 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |