
ERA-3ARB6041V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB6041VTR-ND - Tape & Reel (TR) 10-ERA-3ARB6041VCT-ND - Cut Tape (CT) 10-ERA-3ARB6041VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB6041V |
Description | RES SMD 6.04KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB6041V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25000 | €2.50 |
| 25 | €0.23280 | €5.82 |
| 50 | €0.21980 | €10.99 |
| 100 | €0.20770 | €20.77 |
| 250 | €0.19324 | €48.31 |
| 500 | €0.18346 | €91.73 |
| 1,000 | €0.17460 | €174.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.16851 | €842.55 |
| 10,000 | €0.16207 | €1,620.70 |
| 15,000 | €0.15868 | €2,380.20 |
| 25,000 | €0.15632 | €3,908.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |