
ERA-3AEB8252V | |
|---|---|
DigiKey Part Number | P82.5KDBTR-ND - Tape & Reel (TR) P82.5KDBCT-ND - Cut Tape (CT) P82.5KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB8252V |
Description | RES SMD 82.5KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB8252V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.04880 | €1.22 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.04350 | €4.35 |
| 250 | €0.04036 | €10.09 |
| 500 | €0.03820 | €19.10 |
| 1,000 | €0.03620 | €36.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03449 | €172.45 |
| 10,000 | €0.03298 | €329.80 |
| 15,000 | €0.03217 | €482.55 |
| 25,000 | €0.03123 | €780.75 |
| 35,000 | €0.03066 | €1,073.10 |
| 50,000 | €0.03054 | €1,527.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |