
ERA-2AED911X | |
|---|---|
DigiKey Part Number | P910DETR-ND - Tape & Reel (TR) P910DECT-ND - Cut Tape (CT) P910DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED911X |
Description | RES SMD 910 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED911X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.03120 | €0.78 |
| 50 | €0.02980 | €1.49 |
| 100 | €0.02810 | €2.81 |
| 250 | €0.02604 | €6.51 |
| 500 | €0.02464 | €12.32 |
| 1,000 | €0.02332 | €23.32 |
| 5,000 | €0.02071 | €103.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02115 | €211.50 |
| 20,000 | €0.02025 | €405.00 |
| 30,000 | €0.01978 | €593.40 |
| 50,000 | €0.01974 | €987.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |