4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
cut-tape-render

ERA-2AEB4991X

DigiKey Part Number
10-ERA-2AEB4991XTR-ND - Tape & Reel (TR)
10-ERA-2AEB4991XCT-ND - Cut Tape (CT)
10-ERA-2AEB4991XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB4991X
Description
RES SMD 4.99KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB4991X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157,459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.11000€1.10
25€0.10200€2.55
50€0.09620€4.81
100€0.09090€9.09
250€0.08440€21.10
500€0.07992€39.96
1,000€0.07584€75.84
5,000€0.06787€339.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.06503€650.30
20,000€0.06253€1,250.60
30,000€0.06120€1,836.00
50,000€0.05967€2,983.50
70,000€0.05874€4,111.80
100,000€0.05782€5,782.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15860