
ERA-2AEB242X | |
|---|---|
DigiKey Part Number | P2.4KDCTR-ND - Tape & Reel (TR) P2.4KDCCT-ND - Cut Tape (CT) P2.4KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB242X |
Description | RES SMD 2.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB242X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.11000 | €1.10 |
| 25 | €0.10200 | €2.55 |
| 50 | €0.09620 | €4.81 |
| 100 | €0.09090 | €9.09 |
| 250 | €0.08440 | €21.10 |
| 500 | €0.07992 | €39.96 |
| 1,000 | €0.07584 | €75.84 |
| 5,000 | €0.06787 | €339.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06503 | €650.30 |
| 20,000 | €0.06253 | €1,250.60 |
| 30,000 | €0.06120 | €1,836.00 |
| 50,000 | €0.05967 | €2,983.50 |
| 70,000 | €0.05874 | €4,111.80 |
| 100,000 | €0.05782 | €5,782.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |