
ERA-2AEB133X | |
|---|---|
DigiKey Part Number | P13KDCTR-ND - Tape & Reel (TR) P13KDCCT-ND - Cut Tape (CT) P13KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB133X |
Description | RES SMD 13K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB133X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.06560 | €1.64 |
| 50 | €0.06160 | €3.08 |
| 100 | €0.05830 | €5.83 |
| 250 | €0.05404 | €13.51 |
| 500 | €0.05116 | €25.58 |
| 1,000 | €0.04851 | €48.51 |
| 5,000 | €0.04330 | €216.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04435 | €443.50 |
| 20,000 | €0.04258 | €851.60 |
| 30,000 | €0.04165 | €1,249.50 |
| 50,000 | €0.04057 | €2,028.50 |
| 70,000 | €0.03992 | €2,794.40 |
| 100,000 | €0.03927 | €3,927.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |