
EKMB1109112 | |
|---|---|
DigiKey Part Number | 255-EKMB1109112-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1109112 |
Description | SENSOR PIR 1UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1109112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 161" (4.1m) 13.5' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Ultra Slight Motion Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.59000 | €15.59 |
| 5 | €14.20600 | €71.03 |
| 10 | €13.68900 | €136.89 |
| 25 | €13.07200 | €326.80 |
| 50 | €12.65040 | €632.52 |
| 100 | €12.26350 | €1,226.35 |
| 500 | €11.48370 | €5,741.85 |
| Unit Price without VAT: | €15.59000 |
|---|---|
| Unit Price with VAT: | €19.01980 |