680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1H681B

DigiKey Part Number
P122333CT-ND - Cut Tape (CT)
P122333TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1H681B
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1H681B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.745 A @ 120 Hz
Ripple Current @ High Frequency
3.66 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.65000€1.65
10€1.07800€10.78
50€0.84020€42.01
100€0.76500€76.50
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.64782€323.91
1,000€0.60635€606.35
1,500€0.60061€900.91
2,500€0.54840€1,371.00
5,000€0.53515€2,675.75
6,000€0.52886€3,173.16
12,000€0.50756€6,090.72
12,500€0.50643€6,330.38
Manufacturers Standard Package
Unit Price without VAT:€1.65000
Unit Price with VAT:€2.01300