560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1V561L

DigiKey Part Number
P12416-ND
Manufacturer
Manufacturer Product Number
EEU-FM1V561L
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V561L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.853 A @ 120 Hz
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.01000€1.01
10€0.53500€5.35
50€0.43380€21.69
200€0.39550€79.10
600€0.35292€211.75
1,000€0.34574€345.74
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.23220