EEU-FM1E471LBJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,030
Unit Price: €0.79000
Datasheet

Upgrade


Panasonic Industry
In Stock: 33,908
Unit Price: €0.79000
Datasheet

Similar


Panasonic Industry
In Stock: 2,278
Unit Price: €0.81000
Datasheet

Similar


Panasonic Industry
In Stock: 2,306
Unit Price: €0.79000
Datasheet

Similar


Panasonic Industry
In Stock: 1,451
Unit Price: €0.72000
Datasheet

Similar


Panasonic Industry
In Stock: 43
Unit Price: €0.71000
Datasheet

Similar


Panasonic Industry
In Stock: 2,314
Unit Price: €0.86000
Datasheet

Similar


Panasonic Industry
In Stock: 3,109
Unit Price: €0.84000
Datasheet

Similar


Panasonic Industry
In Stock: 1,136
Unit Price: €0.81000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.77000
Datasheet

Similar


Panasonic Industry
In Stock: 12,013
Unit Price: €0.75000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,830
Unit Price: €0.71000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: €0.49000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: €0.00000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
FM SERIES

EEU-FM1E471LBJ

DigiKey Part Number
EEU-FM1E471LBJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1E471LBJ
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.