
EEU-FC1E222SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1E222SBCT-ND - Cut Tape (CT) 10-EEU-FC1E222SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E222SB |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E222SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.992 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 10 | €1.39200 | €13.92 |
| 50 | €1.09600 | €54.80 |
| 100 | €1.00270 | €100.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.94752 | €236.88 |
| 500 | €0.85806 | €429.03 |
| 750 | €0.82677 | €620.08 |
| 1,250 | €0.79190 | €989.88 |
| 1,750 | €0.77141 | €1,349.97 |
| 2,500 | €0.75161 | €1,879.03 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.56200 |