EEU-FC0J103SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.00000

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €2.56000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: €2.46000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: €0.72134
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €0.93707
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €0.86900
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €1.27043
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €0.95600
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €2.21000
Datasheet

Similar


Nichicon
In Stock: 133
Unit Price: €2.30000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €0.76884
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.99483
Datasheet
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J103SB

DigiKey Part Number
EEU-FC0J103SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC0J103SB
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J103SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.329 A @ 120 Hz
Ripple Current @ High Frequency
2.74 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
500€1.05610€528.05
Unit Price without VAT:€1.05610
Unit Price with VAT:€1.28844