
EEU-EB1H220SH | |
|---|---|
DigiKey Part Number | 10-EEU-EB1H220SHCT-ND - Cut Tape (CT) 10-EEU-EB1H220SHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H220SH |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H220SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50.7 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18900 | €1.89 |
| 50 | €0.13860 | €6.93 |
| 100 | €0.12240 | €12.24 |
| 500 | €0.09442 | €47.21 |
| 1,000 | €0.08559 | €85.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07973 | €159.46 |
| 4,000 | €0.07350 | €294.00 |
| 6,000 | €0.07035 | €422.10 |
| 10,000 | €0.06884 | €688.40 |
| 14,000 | €0.05846 | €818.44 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |