
EEH-ZC1J330V | |
|---|---|
DigiKey Part Number | P19839TR-ND - Tape & Reel (TR) P19839CT-ND - Cut Tape (CT) P19839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J330V |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J330V Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.04400 | €10.44 |
| 50 | €0.81180 | €40.59 |
| 100 | €0.73840 | €73.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.60094 | €300.47 |
| 1,000 | €0.56190 | €561.90 |
| 1,500 | €0.54221 | €813.31 |
| 2,500 | €0.52027 | €1,300.67 |
| 3,500 | €0.50738 | €1,775.83 |
| 5,000 | €0.49492 | €2,474.60 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.95200 |