82 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0G820ER

DigiKey Part Number
PCE4485TR-ND - Tape & Reel (TR)
PCE4485CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEF-SX0G820ER
Description
CAP ALUM POLY 82UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0G820ER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
82 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
4 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,103
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.78000€1.78
10€1.17200€11.72
50€0.91620€45.81
100€0.83550€83.55
500€0.69646€348.23
1,000€0.65271€652.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500€0.51674€1,808.59
Manufacturers Standard Package
Unit Price without VAT:€1.78000
Unit Price with VAT:€2.17160