
EEE-HD1C100AR | |
|---|---|
DigiKey Part Number | PCE4949TR-ND - Tape & Reel (TR) PCE4949CT-ND - Cut Tape (CT) PCE4949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1C100AR |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1C100AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Impedance 12 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22800 | €2.28 |
| 50 | €0.16780 | €8.39 |
| 100 | €0.14860 | €14.86 |
| 500 | €0.11546 | €57.73 |
| 1,000 | €0.10497 | €104.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.09449 | €188.98 |
| 4,000 | €0.08737 | €349.48 |
| 6,000 | €0.08378 | €502.68 |
| 10,000 | €0.07977 | €797.70 |
| 14,000 | €0.07742 | €1,083.88 |
| 20,000 | €0.07514 | €1,502.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |