
EEE-HBH221UAP | |
|---|---|
DigiKey Part Number | PCE4798TR-ND - Tape & Reel (TR) PCE4798CT-ND - Cut Tape (CT) PCE4798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBH221UAP |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBH221UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 459 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.73100 | €7.31 |
| 50 | €0.55980 | €27.99 |
| 100 | €0.50570 | €50.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40512 | €202.56 |
| 1,000 | €0.37637 | €376.37 |
| 1,500 | €0.36185 | €542.77 |
| 2,500 | €0.34567 | €864.17 |
| 3,500 | €0.33616 | €1,176.56 |
| 5,000 | €0.32697 | €1,634.85 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.39080 |