
EEE-HB1E6R8R | |
|---|---|
DigiKey Part Number | PCE4142TR-ND - Tape & Reel (TR) PCE4142CT-ND - Cut Tape (CT) PCE4142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E6R8R |
Description | CAP ALUM 6.8UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E6R8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 42.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13000 | €6.50 |
| 100 | €0.11460 | €11.46 |
| 500 | €0.08822 | €44.11 |
| 1,000 | €0.07988 | €79.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.06555 | €131.10 |
| 4,000 | €0.05950 | €238.00 |
| 6,000 | €0.05875 | €352.50 |
| 10,000 | €0.05796 | €579.60 |
| 14,000 | €0.05776 | €808.64 |
| 20,000 | €0.05756 | €1,151.20 |
| 24,000 | €0.05741 | €1,377.84 |
| 48,000 | €0.05438 | €2,610.24 |
| 50,000 | €0.05421 | €2,710.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |