
EEE-FC1E220AP | |
|---|---|
DigiKey Part Number | PCE4353TR-ND - Tape & Reel (TR) PCE4353CT-ND - Cut Tape (CT) PCE4353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E220AP |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1E220AP | Panasonic Industry | 1,937 | PCE4753CT-ND | €0.42000 | Upgrade |
| EEE-HB1V220AP | Panasonic Industry | 1,990 | PCE4774CT-ND | €0.42000 | Upgrade |
| EEE-HB1V220P | Panasonic Industry | 4,873 | PCE4154CT-ND | €0.38000 | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2,575 | PCE4797CT-ND | €0.54000 | Upgrade |
| EEE-HC1V220P | Panasonic Industry | 1,547 | PCE3758CT-ND | €0.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28800 | €2.88 |
| 50 | €0.21340 | €10.67 |
| 100 | €0.18970 | €18.97 |
| 500 | €0.14880 | €74.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.13340 | €133.40 |
| 2,000 | €0.12287 | €245.74 |
| 3,000 | €0.11755 | €352.65 |
| 5,000 | €0.11162 | €558.10 |
| 7,000 | €0.10813 | €756.91 |
| 10,000 | €0.10476 | €1,047.60 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.57340 |