33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EEA-GA1C220

EEA-GA1A330H

DigiKey Part Number
P15777CT-ND - Cut Tape (CT)
P15777TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1A330H
Description
CAP ALUM 33UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1A330H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
77.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.17000€1.70
50€0.12340€6.17
100€0.10890€10.89
500€0.08348€41.74
1,000€0.07545€75.45
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000€0.06751€135.02
4,000€0.06206€248.24
6,000€0.05931€355.86
10,000€0.05623€562.30
14,000€0.05443€762.02
20,000€0.05269€1,053.80
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160