
ECE-A1CKA330I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKA330ICT-ND - Cut Tape (CT) 10-ECE-A1CKA330ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKA330I |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKA330I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14100 | €1.41 |
| 50 | €0.10260 | €5.13 |
| 100 | €0.09020 | €9.02 |
| 500 | €0.06876 | €34.38 |
| 1,000 | €0.06198 | €61.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.05741 | €114.82 |
| 4,000 | €0.05263 | €210.52 |
| 6,000 | €0.05021 | €301.26 |
| 10,000 | €0.04752 | €475.20 |
| 14,000 | €0.04593 | €643.02 |
| 20,000 | €0.04440 | €888.00 |
| 24,000 | €0.04367 | €1,048.08 |
| 48,000 | €0.04121 | €1,978.08 |
| 50,000 | €0.04108 | €2,054.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |