
ECA-2GHG010B | |
|---|---|
DigiKey Part Number | 10-ECA-2GHG010BCT-ND - Cut Tape (CT) 10-ECA-2GHG010BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG010B |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23800 | €2.38 |
| 50 | €0.17600 | €8.80 |
| 100 | €0.15600 | €15.60 |
| 500 | €0.12160 | €60.80 |
| 1,000 | €0.11071 | €110.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.09821 | €196.42 |
| 4,000 | €0.09555 | €382.20 |
| 6,000 | €0.09204 | €552.24 |
| 10,000 | €0.08772 | €877.20 |
| 14,000 | €0.08650 | €1,211.00 |
| 20,000 | €0.08156 | €1,631.20 |
| 48,000 | €0.07761 | €3,725.28 |
| 50,000 | €0.07740 | €3,870.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47580 |