ECA-2EHG010I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.10359
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 154
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 31,332
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,301
Unit Price: €0.40000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: €0.37000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: €0.06768
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: €0.00000
Datasheet
1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2EHG010I

DigiKey Part Number
ECA-2EHG010I-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2EHG010I
Description
CAP ALUM 1UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2EHG010I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
25.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000€0.10359€207.18
Manufacturers Standard Package
Unit Price without VAT:€0.10359
Unit Price with VAT:€0.12638