
ECA-2AM4R7B | |
|---|---|
DigiKey Part Number | 10-ECA-2AM4R7BCT-ND - Cut Tape (CT) 10-ECA-2AM4R7BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM4R7B |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM4R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 85 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09500 | €4.75 |
| 100 | €0.08340 | €8.34 |
| 500 | €0.06342 | €31.71 |
| 1,000 | €0.05709 | €57.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.05287 | €105.74 |
| 4,000 | €0.04412 | €176.48 |
| 6,000 | €0.04388 | €263.28 |
| 10,000 | €0.04356 | €435.60 |
| 14,000 | €0.04208 | €589.12 |
| 20,000 | €0.04065 | €813.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |