
ECA-1HHG330I | |
|---|---|
DigiKey Part Number | 10-ECA-1HHG330ICT-ND - Cut Tape (CT) 10-ECA-1HHG330ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG330I |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG330I Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15900 | €1.59 |
| 50 | €0.11580 | €5.79 |
| 100 | €0.10190 | €10.19 |
| 500 | €0.07802 | €39.01 |
| 1,000 | €0.07046 | €70.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.06298 | €125.96 |
| 4,000 | €0.05783 | €231.32 |
| 6,000 | €0.05524 | €331.44 |
| 10,000 | €0.05234 | €523.40 |
| 14,000 | €0.05064 | €708.96 |
| 20,000 | €0.04899 | €979.80 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |