



DS1E-ML2-DC5V | |
|---|---|
DigiKey Part Number | 255-1477-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-ML2-DC5V |
Description | RELAY GENERAL PURPOSE SPDT 2A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-ML2-DC5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 72 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 69.4 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.93000 | €12.93 |
| 10 | €11.51500 | €115.15 |
| 25 | €10.99600 | €274.90 |
| 50 | €10.61860 | €530.93 |
| 100 | €10.25390 | €1,025.39 |
| 250 | €9.79064 | €2,447.66 |
| 500 | €9.45396 | €4,726.98 |
| Unit Price without VAT: | €12.93000 |
|---|---|
| Unit Price with VAT: | €15.77460 |
