
AXT512124 | |
|---|---|
DigiKey Part Number | 255-2414-2-ND - Tape & Reel (TR) 255-2414-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXT512124 |
Description | CONN SOCKET 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.038" (0.97mm) |
Number of Positions 12 | Base Product Number |
Pitch 0.016" (0.40mm) |