
AXE580127A | |
|---|---|
DigiKey Part Number | 255-5434-ND |
Manufacturer | |
Manufacturer Product Number | AXE580127A |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.66500 | €16.65 |
| 25 | €1.56120 | €39.03 |
| 50 | €1.48640 | €74.32 |
| 100 | €1.41540 | €141.54 |
| 250 | €1.32672 | €331.68 |
| 500 | €1.26340 | €631.70 |
| 1,000 | €1.20311 | €1,203.11 |
| 2,500 | €1.12783 | €2,819.58 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.39120 |
