AXD232211 | |
|---|---|
cms-digikey-product-number | AXD232211-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AXD232211 |
cms-description | CONN DIN HDR 32POS |
cms-customer-reference | |
cms-detailed-description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |