Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQM11620

DigiKey Part Number
255-5120-ND
Manufacturer
Manufacturer Product Number
ASQM11620
Description
SWITCH SNP ACT SPST-NC 0.05A 16V
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
16 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
-
Operating Position
0.541" (13.75mm)
Pretravel
-
Differential Travel
-
Overtravel
0.062" (1.6mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.