



AQY212G2SX | |
|---|---|
DigiKey Part Number | 255-6062-2-ND - Tape & Reel (TR) 255-6062-1-ND - Cut Tape (CT) 255-6062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212G2SX |
Description | SSR RELAY SPST-NO 1.25A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212G2SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.42000 | €4.42 |
| 10 | €3.94200 | €39.42 |
| 25 | €3.76480 | €94.12 |
| 50 | €3.63600 | €181.80 |
| 100 | €3.51120 | €351.12 |
| 250 | €3.35288 | €838.22 |
| 500 | €3.23772 | €1,618.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €3.12643 | €3,126.43 |
| 2,000 | €3.01891 | €6,037.82 |
| Unit Price without VAT: | €4.42000 |
|---|---|
| Unit Price with VAT: | €5.39240 |
