
AQV209G | |
|---|---|
DigiKey Part Number | 255-AQV209G-ND |
Manufacturer | |
Manufacturer Product Number | AQV209G |
Description | SSR RELAY DPST-NO 750MA 0-1200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV209G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | - | |
Voltage - Load | 0 V ~ 1200 V | |
Load Current | 750 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.60000 | €54.60 |
| 10 | €48.61600 | €486.16 |
| 25 | €46.42080 | €1,160.52 |
| 50 | €44.82500 | €2,241.25 |
| 100 | €43.28320 | €4,328.32 |
| Unit Price without VAT: | €54.60000 |
|---|---|
| Unit Price with VAT: | €66.61200 |
