



AQH2223A | |
|---|---|
DigiKey Part Number | 255-1533-5-ND |
Manufacturer | |
Manufacturer Product Number | AQH2223A |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2223A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 900 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.62700 | €16.27 |
| 25 | €1.55320 | €38.83 |
| 50 | €1.50000 | €75.00 |
| 100 | €1.44860 | €144.86 |
| 250 | €1.38332 | €345.83 |
| 500 | €1.33586 | €667.93 |
| 1,000 | €1.29000 | €1,290.00 |
| 5,000 | €1.18939 | €5,946.95 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.22040 |
