MFR Recommended

AQ3A2-C1-ZT24VDC | |
|---|---|
DigiKey Part Number | 255-AQ3A2-C1-ZT24VDC-ND |
Manufacturer | |
Manufacturer Product Number | AQ3A2-C1-ZT24VDC |
Description | AQ8 SOLID STATE RELAY (SSR) |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 21.6 ~ 26.4VDC |
Mfr | Voltage - Load 75 V ~ 250 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Not For New Designs | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ3A2-ZT4/32VDC | Panasonic Industry | 0 | 255-5982-ND | €12.61000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €12.49200 | €249.84 |
| Unit Price without VAT: | €12.49200 |
|---|---|
| Unit Price with VAT: | €15.24024 |
