
6TPE470MZ | |
|---|---|
DigiKey Part Number | 10-6TPE470MZTR-ND - Tape & Reel (TR) 10-6TPE470MZCT-ND - Cut Tape (CT) 10-6TPE470MZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE470MZ |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE470MZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.17100 | €21.71 |
| 50 | €1.80660 | €90.33 |
| 100 | €1.69370 | €169.37 |
| 500 | €1.50280 | €751.40 |
| 1,000 | €1.44368 | €1,443.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.35515 | €2,710.30 |
| 6,000 | €1.29667 | €7,780.02 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.76980 |