
6TPB470M | |
|---|---|
DigiKey Part Number | P16619TR-ND - Tape & Reel (TR) P16619CT-ND - Cut Tape (CT) P16619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB470M |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €1.89300 | €18.93 |
| 50 | €1.56500 | €78.25 |
| 100 | €1.46340 | €146.34 |
| 500 | €1.29172 | €645.86 |
| 1,000 | €1.23856 | €1,238.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.16065 | €2,321.30 |
| 6,000 | €1.10808 | €6,648.48 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.31840 |
